cms-photo-not-available

MTV1-5SL1

Digi-Key Part Number
MTV1-5SL1-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
MTV1-5SL1
Supplier
Description
CONN 5POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
5 Position - Connector 0.050" (1.27mm) Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
-
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
5
Number of Positions Loaded
All
Pitch - Mating
0.050" (1.27mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Solder
Fastening Type
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insulation Color
-
Insulation Height
-
Contact Length - Post
0.500" (12.70mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Diallyl Phthalate (DAP)
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
45$38.95689$1,753.06
Additional Resources
AttributeDescription
Other Names
097417-0011
MTV15SL1
Standard Package1