cms-photo-not-available

MTV1-5PH003-04

Digi-Key Part Number
MTV1-5PH003-04-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
MTV1-5PH003-04
Supplier
Description
MICRO
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
5
Number of Rows
-
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Bulk
QtyUnit PriceExt Price
25$108.74080$2,718.52
Additional Resources
AttributeDescription
Other Names
097418-0062
MTV15PH00304
Standard Package1