
MS3057-24AWB | ||
---|---|---|
Digi-Key Part Number | MS3057-24AWB-ND | |
Manufacturer | ||
Manufacturer Product Number | MS3057-24AWB | |
Description | CONN CABLE CLAMP SZ36 2-18 -2B | |
Manufacturer Standard Lead Time | 39 Weeks | |
Detailed Description | Connector Cable Clamp 2-18 UNS-2B 36 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ITT Cannon, LLC | |
Series | ||
Package | Bag | |
Product Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.694" ~ 1.375" (17.63mm ~ 34.93mm) | |
Diameter - Outside | 2.219" (56.36mm) | |
Shell Size - Insert | 36 | |
Thread Size | 2-18 UNS-2B | |
Cable Exit | 180° | |
Material | - | |
Plating | - | |
Shielding | Unshielded | |
Color | - | |
Features | Bushing, Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MIL-DTL-5015, MS Catalog |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $84.24200 | $2,106.05 |
Attribute | Description |
---|---|
Other Names | 017711-0524 MS305724AWB 2266-MS3057-24AWB |
Standard Package | 1 |