CAD | USD

121661-0507
MDSSTS
Digi-Key Part Number
1003-1161-2-ND - Tape & Reel (TR)
1003-1161-1-ND - Cut Tape (CT)
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
MDSSTS
Supplier
Description
CONN D-SUB SOCKET 26-28AWG CRIMP
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
D-Sub Contact Female Socket Gold 26-28 AWG Crimp Stamped
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
26-28 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

604 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.68000$0.68
10$0.64300$6.43
25$0.57840$14.46
50$0.51420$25.71
100$0.49290$49.29
250$0.45004$112.51
500$0.42860$214.30
Additional Resources
AttributeDescription
Other Names
1003-1161-2
121661-0507
1216610507
Standard Package1,000