CAD | USD

cms-photo-not-available

MDM-25SCBRPTL57-A174

Digi-Key Part Number
MDM-25SCBRPTL57-A174-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
MDM-25SCBRPTL57-A174
Supplier
Description
CONN MICRO-D RCPT 25POS R/A
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
25 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Style
D-Type, Micro-D
Connector Type
Receptacle, Female Sockets
Number of Positions
25
Number of Rows
3
Mounting Type
Panel Mount, Through Hole, Right Angle
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Wire Leads
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.8000
Bulk
QtyUnit PriceExt Price
10$339.21600$3,392.16
Additional Resources
AttributeDescription
Other Names
096517-0784
MDM25SCBRPTL57A174
Standard Package1