CAD | USD

cms-photo-not-available

MDM-24P4PH046B

Digi-Key Part Number
MDM-24P4PH046B-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
MDM-24P4PH046B
Supplier
Description
MICRO
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
24
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Bulk
QtyUnit PriceExt Price
10$660.63100$6,606.31
Additional Resources
AttributeDescription
Other Names
097291-0165
MDM24P4PH046B
Standard Package1