CAD | USD

cms-photo-not-available

MDM-24C4PL61B-A174

Digi-Key Part Number
MDM-24C4PL61B-A174-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
MDM-24C4PL61B-A174
Supplier
Description
CONN MICRO-D PLUG 24POS PNL MNT
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
24 (20 + 4 Coax) Position D-Type, Micro-D Plug, Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Style
D-Type, Micro-D
Connector Type
Plug, Male Pins
Number of Positions
24 (20 + 4 Coax)
Number of Rows
2
Mounting Type
Panel Mount
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Coax and Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Wire Leads
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
RG-178
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Available To Order