cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-21PL39B

Digi-Key Part Number
MDM-21PL39B-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
MDM-21PL39B
Supplier
Description
MICRO
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
21 Position D-Type, Micro-D Plug, Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Style
D-Type, Micro-D
Connector Type
Plug, Male Pins
Number of Positions
21
Number of Rows
2
Mounting Type
Panel Mount
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Wire Leads
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$139.73500$1,397.35
Additional Resources
AttributeDescription
Other Names
096514-0193
MDM21PL39B
Standard Package1