cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-15SCBRP-A172

Digi-Key Part Number
MDM-15SCBRP-A172-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
MDM-15SCBRP-A172
Supplier
Description
CONN MICRO-D RCPT 15POS R/A SLDR
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
15 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Style
D-Type, Micro-D
Connector Type
Receptacle, Female Sockets
Number of Positions
15
Number of Rows
3
Mounting Type
Panel Mount, Through Hole, Right Angle
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Shell Material, Finish
Aluminum, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$290.93200$2,909.32
Additional Resources
AttributeDescription
Other Names
096513-0602
MDM15SCBRPA172
Standard Package1