KJL6T17B35SNL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $620.82120
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $104.64020
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $104.64020
Datasheet
Image for KJL6T17B35SNL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KJL6T17B35SNL

DigiKey Part Number
KJL6T17B35SNL-ND
Manufacturer
Manufacturer Product Number
KJL6T17B35SNL
Description
CONN PLUG HSG FMALE 55POS INLINE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
ITT Cannon, LLC
Shell Material
Aluminum Alloy
Series
Shell Finish
Cadmium over Electroless Nickel
Packaging
Bulk
Housing Color
Olive Drab
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Female Sockets
Shielding
Shielded
Number of Positions
55
Note
Contacts Sold Separately
Shell Size - Insert
17-35
Insert Material
Plastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 175°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KJL6T17N35SNLITT Cannon, LLC0KJL6T17N35SNL-ND$620.82120Parametric Equivalent
MS27467T17F35BAmphenol Aerospace Operations01178-MS27467T17F35B-ND$104.64020Parametric Equivalent
MS27467T17F35S(LC)Amphenol Aerospace Operations01178-MS27467T17F35S(LC)-ND$104.64020Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
25$503.91320$12,597.83