cms-photo-not-available

FRCIR08CFZGG-14S-5S-F80-T108

Digi-Key Part Number
FRCIR08CFZGG-14S-5S-F80-T108-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
FRCIR08CFZGG-14S-5S-F80-T108
Supplier
Description
CONN PLUG FMALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
5 Position Circular Connector Plug, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
5
Shell Size - Insert
14S-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Cobalt
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Proof
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut, Flame Retardant
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
200VAC, 250VDC
Cable Opening
0.250" ~ 0.437" (6.35mm ~ 11.10mm)
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Black Zinc Cobalt
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Rubber
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Bulk
QtyUnit PriceExt Price
10$208.18100$2,081.81
Additional Resources
AttributeDescription
Other Names
000978010
978010
FRCIR08CFZGG14S5SF80T108
Standard Package1