cms-photo-not-available

FRCIR06R-24-22P-F80-T12

Digi-Key Part Number
FRCIR06R-24-22P-F80-T12-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
FRCIR06R-24-22P-F80-T12
Supplier
Description
CONN PLUG MALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
4 Position Circular Connector Plug, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
4
Shell Size - Insert
24-22
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Proof
Material Flammability Rating
-
Features
Backshell, Coupling Nut, Flame Retardant
Shielding
-
Current Rating (Amps)
46A
Voltage Rating
900VAC, 1250VDC
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Rubber
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Bulk
QtyUnit PriceExt Price
10$161.13800$1,611.38
Additional Resources
AttributeDescription
Other Names
000673090
673090
FRCIR06R2422PF80T12
Standard Package1