cms-photo-not-available

FRCIR06CFZ-24-5PW-F80-T54

Digi-Key Part Number
FRCIR06CFZ-24-5PW-F80-T54-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
FRCIR06CFZ-24-5PW-F80-T54
Supplier
Description
CONN PLUG MALE 16POS GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
16 Position Circular Connector Plug, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
16
Shell Size - Insert
24-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
W
Shell Material
Aluminum
Shell Finish
Black Painted
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Proof
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut, Flame Retardant
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
500VAC, 700VDC
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
Aluminum, Black Painted
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Rubber
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Bulk
QtyUnit PriceExt Price
10$196.58500$1,965.85
Additional Resources
AttributeDescription
Other Names
000987120
987120
FRCIR06CFZ245PWF80T54
Standard Package1