
FRCIR06A-32-A8S-F80-T12 | |
|---|---|
DigiKey Part Number | FRCIR06A-32-A8S-F80-T12-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR06A-32-A8S-F80-T12 |
Description | CONN PLUG FMALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut, Flame Retardant |
Connector Type | Current Rating (Amps) 46A |
Number of Positions 8 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 32-A8 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Rubber |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $391.71500 | $3,917.15 |

