
FRCIR03R-20-7P-F80-T39 | |
|---|---|
DigiKey Part Number | FRCIR03R-20-7P-F80-T39-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR03R-20-7P-F80-T39 |
Description | CONN RCPT MALE 8POS SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 20-7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Epoxyurhetanic Varnish | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | Environment Proof | |
Material Flammability Rating | - | |
Features | Flame Retardant | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | 1.142" (29.01mm) | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Rubber | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $90.25800 | $902.58 |

