cms-photo-not-available

FRCIR02RFS-14S-8S-F80-T108

Digi-Key Part Number
FRCIR02RFS-14S-8S-F80-T108-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
FRCIR02RFS-14S-8S-F80-T108
Supplier
Description
CONN RCPT FMALE 8POS GOLD CRIMP
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
8
Shell Size - Insert
14S-8
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Cobalt
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Proof
Material Flammability Rating
-
Features
Flame Retardant
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.756" (19.20mm)
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Rubber
Applications
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Other Names
000998160
998160
FRCIR02RFS14S8SF80T108
Standard Package1