cms-photo-not-available

FRCIR02R-32-15S-F80-T12

Digi-Key Part Number
FRCIR02R-32-15S-F80-T12-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
FRCIR02R-32-15S-F80-T12
Supplier
Description
CONN RCPT FMALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
8
Shell Size - Insert
32-15
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Proof
Material Flammability Rating
-
Features
Flame Retardant
Shielding
-
Current Rating (Amps)
23A, 150A
Voltage Rating
900VAC, 1250VDC
Cable Opening
1.882" (47.80mm)
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Rubber
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Bulk
QtyUnit PriceExt Price
10$187.85100$1,878.51
Additional Resources
AttributeDescription
Other Names
000467920
467920
FRCIR02R3215SF80T12
Standard Package1