cms-photo-not-available

CIRG06-24-28SW-F80

Digi-Key Part Number
CIRG06-24-28SW-F80-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CIRG06-24-28SW-F80
Supplier
Description
CONN PLUG FMALE 24P SILVER CRIMP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
24 Position Circular Connector Plug, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
24
Shell Size - Insert
24-28
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
W
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Current Rating (Amps)
13A
Voltage Rating
200VAC, 250VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Bulk
QtyUnit PriceExt Price
10$165.42900$1,654.29
Additional Resources
AttributeDescription
Other Names
000627220
627220
CIRG062428SWF80
Standard Package1