cms-photo-not-available

CIR030FP-22-1P-F80

Digi-Key Part Number
CIR030FP-22-1P-F80-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CIR030FP-22-1P-F80
Supplier
Description
CONN RCPT MALE 2POS SILVER CRIMP
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
2
Shell Size - Insert
22-1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
46A
Voltage Rating
900VAC, 1250VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Bulk
QtyUnit PriceExt Price
10$71.16400$711.64
Additional Resources
AttributeDescription
Other Names
CIR030FP221PF80
Z53821
Standard Package1