cms-photo-not-available

CIR02RFS-40-56S-F80-T12

Digi-Key Part Number
CIR02RFS-40-56S-F80-T12-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CIR02RFS-40-56S-F80-T12
Supplier
Description
CONN RCPT FMALE 85POS GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
85 Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
85
Shell Size - Insert
40-56
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Proof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
500VAC, 700VDC
Cable Opening
2.323" (59.00mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Bulk
QtyUnit PriceExt Price
10$335.46500$3,354.65
Additional Resources
AttributeDescription
Other Names
000628670
628670
CIR02RFS4056SF80T12
Standard Package1