
CA3106F24-28P-B | |
|---|---|
DigiKey Part Number | 1003-CA3106F24-28P-B-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F24-28P-B |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 24 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 24-28 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.57000 | $125.57 |
| 10 | $106.73300 | $1,067.33 |
| 25 | $100.05520 | $2,501.38 |
| 50 | $95.28500 | $4,764.25 |
| 100 | $90.74300 | $9,074.30 |

