cms-photo-not-available

CA3102E20-15P-F80-A232

Digi-Key Part Number
CA3102E20-15P-F80-A232-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3102E20-15P-F80-A232
Supplier
Description
CIRCULAR
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bag
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
7
Shell Size - Insert
20-15
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Cobalt
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Current Rating (Amps)
41A
Voltage Rating
50V
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polychloroprene
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4020
Bag
QtyUnit PriceExt Price
50$29.87940$1,493.97
Additional Resources
AttributeDescription
Other Names
121571-1105
CA3102E2015PF80A232
Standard Package1