cms-photo-not-available

CA3102E16-10S-B-109-F0

Digi-Key Part Number
CA3102E16-10S-B-109-F0-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3102E16-10S-B-109-F0
Supplier
Description
CONN RCPT HSNG FMALE 3POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
3 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
3
Shell Size - Insert
16-10
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
500$35.10346$17,551.73
Additional Resources
AttributeDescription
Other Names
121575-2493
CA3102E1610SB109F0
Standard Package1