cms-photo-not-available

CA01COM-E18-11P-B

Digi-Key Part Number
CA01COM-E18-11P-B-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA01COM-E18-11P-B
Supplier
Description
CIRCULAR
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bag
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
5
Shell Size - Insert
18-11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy and Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Unshielded
Current Rating (Amps)
41A
Voltage Rating
50V
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polychloroprene
Applications
Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4020
Bag
QtyUnit PriceExt Price
500$48.98370$24,491.85
Additional Resources
AttributeDescription
Other Names
121646-2008
CA01C0ME1811PB
Standard Package1