48TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS66WVE2M16EBLL-55BLI

Digi-Key Part Number
IS66WVE2M16EBLL-55BLI-ND
Manufacturer
ISSI, Integrated Silicon Solution Inc
Manufacturer Product Number
IS66WVE2M16EBLL-55BLI
Supplier
Description
IC PSRAM 32MBIT PARALLEL 48TFBGA
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 32Mb (2M x 16) Parallel 55 ns 48-TFBGA (6x8)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ISSI, Integrated Silicon Solution Inc
Series
-
Package
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
PSRAM
Technology
PSRAM (Pseudo SRAM)
Memory Size
32Mb (2M x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFBGA
Supplier Device Package
48-TFBGA (6x8)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Standard Package480
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CY7C1071DV33-12BAXICypress Semiconductor Corp1,243CY7C1071DV33-12BAXI-ND$200.71000Similar