48TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS64WV102416BLL-10MA3

Digi-Key Part Number
IS64WV102416BLL-10MA3-ND
Manufacturer
ISSI, Integrated Silicon Solution Inc
Manufacturer Product Number
IS64WV102416BLL-10MA3
Supplier
Description
IC SRAM 16MBIT PAR 48MINIBGA
Detailed Description
SRAM - Asynchronous Memory IC 16Mb (1M x 16) Parallel 10 ns 48-miniBGA (9x11)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ISSI, Integrated Silicon Solution Inc
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
16Mb (1M x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFBGA
Supplier Device Package
48-miniBGA (9x11)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Standard Package220