IS62WVS2568FBLL-20NLI-TR

DigiKey Part Number
IS62WVS2568FBLL-20NLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS62WVS2568FBLL-20NLI-TR
Description
IC SRAM 2MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 2Mbit SPI - Quad I/O, SDI, DTR 20 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI - Quad I/O, SDI, DTR
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.53569$10,607.07
Manufacturers Standard Package