IS6232-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WV1288BLL-55QLI-TR

Digi-Key Part Number
IS62WV1288BLL-55QLI-TR-ND - Tape & Reel (TR)
Manufacturer
ISSI, Integrated Silicon Solution Inc
Manufacturer Product Number
IS62WV1288BLL-55QLI-TR
Supplier
Description
IC SRAM 1MBIT PARALLEL 32SOP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 55 ns 32-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ISSI, Integrated Silicon Solution Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
1Mb (128K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-SOIC (0.445", 11.30mm Width)
Supplier Device Package
32-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0041
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.48696$2,486.96
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CY62128EV30LL-45SXICypress Semiconductor Corp26428-2065-5-ND$6.17000Similar
CY62128EV30LL-45SXITCypress Semiconductor Corp965428-3829-1-ND$6.17000Similar