
IS62LV256AL-45ULI-TR | |
---|---|
DigiKey Part Number | 706-IS62LV256AL-45ULI-TR-ND - Tape & Reel (TR) 706-IS62LV256AL-45ULI-TRCT-ND - Cut Tape (CT) 706-IS62LV256AL-45ULI-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS62LV256AL-45ULI-TR |
Description | IC SRAM 256KBIT PARALLEL 28SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 45 ns 28-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.93000 | $1.93 |
10 | $1.80800 | $18.08 |
25 | $1.75760 | $43.94 |
50 | $1.71920 | $85.96 |
100 | $1.68040 | $168.04 |
250 | $1.62884 | $407.21 |
500 | $1.58992 | $794.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.59777 | $1,597.77 |
2,000 | $1.55827 | $3,116.54 |
3,000 | $1.53538 | $4,606.14 |
5,000 | $1.50681 | $7,534.05 |
7,000 | $1.48819 | $10,417.33 |
10,000 | $1.46862 | $14,686.20 |