48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61WV102416ALL-20TLI

Digi-Key Part Number
IS61WV102416ALL-20TLI-ND
Manufacturer
ISSI, Integrated Silicon Solution Inc
Manufacturer Product Number
IS61WV102416ALL-20TLI
Supplier
Description
IC SRAM 16MBIT PARALLEL 48TSOP I
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
SRAM - Asynchronous Memory IC 16Mb (1M x 16) Parallel 20 ns 48-TSOP I
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ISSI, Integrated Silicon Solution Inc
Series
-
Package
Tube
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
16Mb (1M x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
1.65V ~ 2.2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
48-TSOP I
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
All prices are in CAD
Tube
QtyUnit PriceExt Price
96$31.80896$3,053.66
Additional Resources
AttributeDescription
Standard Package96