CAD | USD

Obsolete item.
165-TBGA

IS61VF102418A-6.5B3-TR

Digi-Key Part Number
IS61VF102418A-6.5B3-TR-ND - Tape & Reel (TR)
Manufacturer
ISSI, Integrated Silicon Solution Inc
Manufacturer Product Number
IS61VF102418A-6.5B3-TR
Supplier
Description
IC SRAM 18MBIT PARALLEL 165TFBGA
Detailed Description
SRAM - Synchronous, SDR Memory IC 18Mb (1M x 18) Parallel 133MHz 6.5ns 165-TFBGA (13x15)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ISSI, Integrated Silicon Solution Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, SDR
Memory Size
18Mb (1M x 18)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
165-TBGA
Supplier Device Package
165-TFBGA (13x15)
Clock Frequency
133MHz
Access Time
6.5ns
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN3A991B2A
HTSUS8542.32.0041
Price and Procurement

Additional Resources
AttributeDescription
Standard Package2,000