100-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LF25636A-7.5TQI-TR

Digi-Key Part Number
IS61LF25636A-7.5TQI-TR-ND - Tape & Reel (TR)
Manufacturer
ISSI, Integrated Silicon Solution Inc
Manufacturer Product Number
IS61LF25636A-7.5TQI-TR
Supplier
Description
IC SRAM 9MBIT PARALLEL 100TQFP
Detailed Description
SRAM - Synchronous, SDR Memory IC 9Mb (256K x 36) Parallel 117 MHz 7.5 ns 100-LQFP (14x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ISSI, Integrated Silicon Solution Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, SDR
Memory Size
9Mb (256K x 36)
Memory Interface
Parallel
Clock Frequency
117 MHz
Write Cycle Time - Word, Page
-
Access Time
7.5 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x20)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Standard Package800
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CY7C1361C-133AXICypress Semiconductor Corp55428-4436-ND$22.04000Similar
CY7C1361C-100AXECypress Semiconductor Corp10CY7C1361C-100AXE-ND$47.11000Similar
CY7C1361C-100AXCWaldom Electronics132266-CY7C1361C-100AXC-ND$23.77000Similar