96-TWBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46TR16128BL-15HBLA2-TR

Digi-Key Part Number
IS46TR16128BL-15HBLA2-TR-ND - Tape & Reel (TR)
Manufacturer
ISSI, Integrated Silicon Solution Inc
Manufacturer Product Number
IS46TR16128BL-15HBLA2-TR
Supplier
Description
IC DRAM 2GBIT PARALLEL 96TWBGA
Detailed Description
SDRAM - DDR3L Memory IC 2Gb (128M x 16) Parallel 667 MHz 20 ns 96-TWBGA (9x13)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ISSI, Integrated Silicon Solution Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Memory Type
Volatile
Memory Format
DRAM
Technology
SDRAM - DDR3L
Memory Size
2Gb (128M x 16)
Memory Interface
Parallel
Clock Frequency
667 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
96-TFBGA
Supplier Device Package
96-TWBGA (9x13)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0036
Additional Resources
AttributeDescription
Standard Package1,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MT41K128M16JT-125 AIT:K TRMicron Technology Inc.3,874557-1894-1-ND$18.52000Similar