CAD | USD

Obsolete item.
96-TWBGA

IS46TR16128B-15HBLA1

Digi-Key Part Number
IS46TR16128B-15HBLA1-ND
Manufacturer
ISSI, Integrated Silicon Solution Inc
Manufacturer Product Number
IS46TR16128B-15HBLA1
Supplier
Description
IC DRAM 2GBIT PARALLEL 96TWBGA
Detailed Description
SDRAM - DDR3 Memory IC 2Gb (128M x 16) Parallel 667MHz 20ns 96-TWBGA (9x13)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ISSI, Integrated Silicon Solution Inc
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
DRAM
Technology
SDRAM - DDR3
Memory Size
2Gb (128M x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
96-TFBGA
Supplier Device Package
96-TWBGA (9x13)
Clock Frequency
667MHz
Access Time
20ns
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0036
Additional Resources
AttributeDescription
Standard Package190