144-LFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43R32800D-5BLI-TR

Digi-Key Part Number
IS43R32800D-5BLI-TR-ND - Tape & Reel (TR)
Manufacturer
ISSI, Integrated Silicon Solution Inc
Manufacturer Product Number
IS43R32800D-5BLI-TR
Supplier
Description
IC DRAM 256MBIT PAR 144LFBGA
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
SDRAM - DDR Memory IC 256Mb (8M x 32) Parallel 200 MHz 700 ps 144-LFBGA (12x12)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ISSI, Integrated Silicon Solution Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
DRAM
Technology
SDRAM - DDR
Memory Size
256Mb (8M x 32)
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LFBGA
Supplier Device Package
144-LFBGA (12x12)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0024
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$9.78393$14,675.90
Additional Resources
AttributeDescription
Standard Package1,500