CAD | USD

90BGA
90BGA
90-BGA 13x8

IS43LR32100D-6BLI-TR

Digi-Key Part Number
IS43LR32100D-6BLI-TR-ND - Tape & Reel (TR)
Manufacturer
ISSI, Integrated Silicon Solution Inc
Manufacturer Product Number
IS43LR32100D-6BLI-TR
Supplier
Description
IC DRAM 32MBIT PARALLEL 90TFBGA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
SDRAM - Mobile LPDDR Memory IC 32Mb (1M x 32) Parallel 166MHz 5.5ns 90-TFBGA (8x13)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ISSI, Integrated Silicon Solution Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
DRAM
Technology
SDRAM - Mobile LPDDR
Memory Size
32Mb (1M x 32)
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
90-TFBGA
Supplier Device Package
90-TFBGA (8x13)
Clock Frequency
166MHz
Access Time
5.5ns
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0002
Available To Order

Additional Resources
AttributeDescription
Standard Package2,500