50-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42VS16100C1-10T

Digi-Key Part Number
IS42VS16100C1-10T-ND
Manufacturer
ISSI, Integrated Silicon Solution Inc
Manufacturer Product Number
IS42VS16100C1-10T
Supplier
Description
IC DRAM 16MBIT PAR 50TSOP II
Detailed Description
SDRAM Memory IC 16Mb (1M x 16) Parallel 100 MHz 7 ns 50-TSOP II
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ISSI, Integrated Silicon Solution Inc
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
DRAM
Technology
SDRAM
Memory Size
16Mb (1M x 16)
Memory Interface
Parallel
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
-
Access Time
7 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
50-TSOP (0.400", 10.16mm Width)
Supplier Device Package
50-TSOP II
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0002
Additional Resources
AttributeDescription
Standard Package117