54-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S83200B-7TL-TR

Digi-Key Part Number
IS42S83200B-7TL-TR-ND - Tape & Reel (TR)
Manufacturer
ISSI, Integrated Silicon Solution Inc
Manufacturer Product Number
IS42S83200B-7TL-TR
Supplier
Description
IC DRAM 256MBIT PAR 54TSOP II
Detailed Description
SDRAM Memory IC 256Mb (32M x 8) Parallel 143 MHz 5.4 ns 54-TSOP II
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ISSI, Integrated Silicon Solution Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Memory Type
Volatile
Memory Format
DRAM
Technology
SDRAM
Memory Size
256Mb (32M x 8)
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
54-TSOP (0.400", 10.16mm Width)
Supplier Device Package
54-TSOP II
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0024
Additional Resources
AttributeDescription
Standard Package1,500