SMT-4R70-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-R020-1.0

DigiKey Part Number
4423-SMT-R020-1.0TR-ND - Tape & Reel (TR)
4423-SMT-R020-1.0CT-ND - Cut Tape (CT)
4423-SMT-R020-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-R020-1.0
Description
RESISTOR - ISA-PLAN SHUNT, 0.02,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.165" W (7.10mm x 4.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,986
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.74000$6.74
10$4.55200$45.52
25$3.95840$98.96
50$3.58620$179.31
100$3.27010$327.01
250$2.92380$730.95
500$2.70726$1,353.63
1,000$2.64980$2,649.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.19606$10,980.30
Manufacturers Standard Package