CAD | USD

HC49

LFXTAL003277BULK

Digi-Key Part Number
1923-1390-ND
Manufacturer
IQD Frequency Products
Manufacturer Product Number
LFXTAL003277BULK
Supplier
Description
CRYSTAL 9.8304MHZ 30PF TH
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
9.8304MHz ±20ppm Crystal 30pF 50 Ohms HC-49/U
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
IQD Frequency Products
Series
Package
Bulk
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
30pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
HC-49/U
Size / Dimension
0.435"" L x 0.183"" W (11.05mm x 4.65mm)
Height - Seated (Max)
0.530"" (13.46mm)
Frequency
9.8304MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.60.0050
California Prop 65
Warning Information
Price and Procurement

888 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1923-1390
830003277B
Standard Package100