Image for IO-EL8-F-JL-PR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-EL8-F-JL-PR

DigiKey Part Number
1937-IO-EL8-F-JL-PR-ND
Manufacturer
Manufacturer Product Number
IO-EL8-F-JL-PR
Description
ETHERLATCH JL SERIES 8P8C PASS-T
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat5e Shielded
Datasheet
 Datasheet
EDA/CAD Models
IO-EL8-F-JL-PR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IO Audio Technologies
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack (2), 8p8c (RJ45)
Type
Adapter
Features
Backshell
Ingress Protection
-
Mounting Type
Panel Mount, Square Flange
Mounting Feature
Front Side Nut, Metal Gland
Ratings
Cat5e
Shielding
Shielded
Shell Material, Finish
Zinc Alloy, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Bronze
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Shield Material
Zinc Alloy
Operating Temperature
-30°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,550
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$18.53000$18.53
Manufacturers Standard Package