CAD | USD

Obsolete item.
WP0612-760
WP0612-760
Digi-Key Part Number
EPS198-ND
Manufacturer
Inventus Power
Manufacturer Product Number
WP0612-760
Supplier
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Detailed Description
12V 6W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Inventus Power
Series
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
500mA
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
75%
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
-
Approval Agency
CE
Weight
-
Power (Watts)
6W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Additional Resources
AttributeDescription
Other NamesEPS198
Standard Package1