18V 31 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWE030018B-10B

DigiKey Part Number
EPS554-ND
Manufacturer
Manufacturer Product Number
FWE030018B-10B
Description
AC/DC DESKTOP ADAPTER 18V 31W
Customer Reference
Detailed Description
18V 31 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
300mW (Max)
Manufacturer
Inventus Power
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level V
Part Status
Obsolete
Operating Temperature
0°C ~ 60°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class II)
Cord Length
48" (1.22m)
Input Type
Cord
Input Connector
IEC 320-C8
Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm)
Voltage - Output
18V
Approval Agency
CB, CE, cTUVus
Current - Output (Max)
1.7A
Weight
0.353 lb (160.12 g)
Power (Watts)
31 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.