CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
ISM43362-M3G-L44-E-C2.5.0
ISM43362-M3G-L44-E-C2.5.0.3
Digi-Key Product Number
1475-1030-ND
ManufacturerInventek Systems
Manufacturer Product NumberISM43362-M3G-L44-E-C2.5.0.3
DescriptionRX TXRX MOD WIFI TRACE ANT SMD
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionWiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Product Attributes
TypeDescriptionSelect
Category
Mfr
Inventek Systems
SerieseS-WiFi™, WICED
Package
Tray
Part Status
Not For New Designs
RF Family/Standard
WiFi
Protocol
802.11b/g/n
Modulation
16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
18dBm
Sensitivity
-93dBm
Serial Interfaces
SPI, UART, USB
Antenna Type
Integrated, Trace
Utilized IC / Part
BCM43362
Memory Size
1MB Flash
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
648$18.57676$12,037.74
Additional Resources
AttributeDescription
Other Names
1475-1030
ISM43362-M3G-L44-E C2.5.0.2
ISM43362-M3G-L44-E C2.5.0.3
Standard Package648
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ISM43362-M3G-L44-E-C6.2.1.8Inventek Systems9641475-1055-ND$16.23000Direct