431001 | |
---|---|
DigiKey Part Number | 5655-431001-ND |
Manufacturer | |
Manufacturer Product Number | 431001 |
Description | VDE Combination Pliers 165mm |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 6.50" (165.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | International Tools Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Combination | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Partially Serrated | |
Features | Ergonomic, Includes Cutter, Insulated to 1000V, Non-Slip, Soft Grips | |
Length | 6.50" (165.0mm) | |
Weight | 0.438 lb (198.67 g) |