cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-830-ELP40-PC

Digi-Key Part Number
CL-830-ELP40-PC-ND
Manufacturer
Manufacturer Product Number
CL-830-ELP40-PC
Description
LENS 80CRI 3000K ELLIPSE 1.3"H
Detailed Description
ChromaLit™ Ellipse Remote Phospher Light Source 80 CRI 3000.0 Round with Domed Top 22mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intematix Corporation
Series
Package
Box
Product Status
Active
Lens Style
Round with Domed Top
Lens Size
22mm
CRI (Color Rendering Index)
80
CCT (K)
3000
Conversion Efficacy (lm/Wrad)(typ)
200
Viewing Angle
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9405.92.0000
Additional Resources
AttributeDescription
Standard Package100