CAD | USD

Obsolete item.
cms-photo-not-available

EVB-EN23F2QI

Digi-Key Part Number
544-3044-ND
Manufacturer
Intel
Manufacturer Product Number
EVB-EN23F2QI
Supplier
Description
EVAL BOARD FOR EN23F2QI
Detailed Description
EN23F2QI Enpirion® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Intel
Series
Package
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
0.75V ~ 3.3V
Current - Output
15A
Voltage - Input
4.5V ~ 13.2V
Regulator Topology
Buck
Frequency - Switching
1MHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
EN23F2QI
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names544-3044
Standard Package1