cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-ACB-10AX1152AES

Digi-Key Part Number
544-DK-ACB-10AX1152AES-ND
Manufacturer
Intel
Manufacturer Product Number
DK-ACB-10AX1152AES
Supplier
Description
BOARD PAC PCIE ENG SAMPLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Intel
Series
Package
Box
Part Status
Active
Memory Size
8GB
Bandwidth
2.13GHz
Interface
PCI Express
Power (Watts)
66.0W
Cooling Type
Heat Sink
Operating Temperature
95°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in CAD
Box
QtyUnit PriceExt Price
1$5,097.83000$5,097.83
Additional Resources
AttributeDescription
Other Names544-DK-ACB-10AX1152AES
Standard Package1