1152-HBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1152-HBGA
Arria 10 GX Series

10AX090H2F34I2SG

Digi-Key Part Number
10AX090H2F34I2SG-ND
Manufacturer
Intel
Manufacturer Product Number
10AX090H2F34I2SG
Supplier
Description
IC FPGA 504 I/O 1152FBGA
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 504 59234304 900000 1152-BBGA, FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intel
Series
Package
Tray
Part Status
Active
Number of LABs/CLBs
339620
Number of Logic Elements/Cells
900000
Total RAM Bits
59234304
Number of I/O
504
Voltage - Supply
0.87V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
1152-BBGA, FCBGA
Supplier Device Package
1152-FCBGA (35x35)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A001A7A
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
3$7,503.65667$22,510.97
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.