CAD | USD

Version no longer manufactured. See Alternate Package or Substitute options.
1517-FBGA, FC

10AS057K1F40I1SG

Digi-Key Part Number
10AS057K1F40I1SG-ND
Manufacturer
Intel
Manufacturer Product Number
10AS057K1F40I1SG
Supplier
Description
IC SOC CORTEX-A9 1.5GHZ 1517FBGA
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 570K Logic Elements 1.5GHz 1517-FBGA, FC (40x40)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Intel
Series
Package
Tray
Part Status
Discontinued at Digi-Key
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA, POR, WDT
Connectivity
EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.5GHz
Primary Attributes
FPGA - 570K Logic Elements
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
1517-BBGA, FCBGA
Supplier Device Package
1517-FBGA, FC (40x40)
Number of I/O
696
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A001A7B
HTSUS8542.39.0001
Available To Order